Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP06F4700V SMD Chip Resistor, 470 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP06F4700VCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4014626RL
Cut Tape4014626
Product RangeERJ-P06 Series
Your Part Number
14,253 In Stock
40,000 more incoming. You can reserve stock now
14,253 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.587 | CNY5.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.587 (CNY0.6633) |
| 100+ | CNY0.505 (CNY0.5706) |
| 500+ | CNY0.368 (CNY0.4158) |
| 1000+ | CNY0.332 (CNY0.3752) |
| 2500+ | CNY0.291 (CNY0.3288) |
| 5000+ | CNY0.249 (CNY0.2814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP06F4700VCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4014626RL
Cut Tape4014626
Product RangeERJ-P06 Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P06 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP06F4700V is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 470ohm
- Resistance tolerance is ±1%
- Resistor case / package is 0805 [2012 Metric]
- Power rating is 500mW
- Voltage rating is 400V
- Temperature coefficient is ± 100ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
470ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P06 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJP06F4700V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
