Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4SF4M0U SMD Current Sense Resistor, 4000 µohm, ERJ-MS4S Series, 2512 [6432 Metric], 3 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2484757-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF4M0UCopy
Manufacturer Standard Lead Time70 weeks
Order Code4136987
Product RangeERJ-MS4S Series
Your Part Number
4,535 In Stock
Need more?
4,535 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY4.800 (CNY5.424) |
| 250+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2000+ | CNY3.110 (CNY3.5143) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF4M0UCopy
Manufacturer Standard Lead Time70 weeks
Order Code4136987
Product RangeERJ-MS4S Series
Technical Datasheet
Resistance4000µohm
Product RangeERJ-MS4S Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/K
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for ERJMS4SF4M0U
1 Product Found
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4S Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
