Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4SF2M0U SMD Current Sense Resistor, 2000 µohm, ERJ-MS4S Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/2484763-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF2M0UCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2484764RL
Cut Tape2484764
Product RangeERJ-MS4S Series
Your Part Number
192 In Stock
12,000 more incoming. You can reserve stock now
192 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.810 | CNY54.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.810 (CNY12.2153) |
| 50+ | CNY5.440 (CNY6.1472) |
| 250+ | CNY4.310 (CNY4.8703) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2000+ | CNY3.300 (CNY3.729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF2M0UCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2484764RL
Cut Tape2484764
Product RangeERJ-MS4S Series
Technical Datasheet
Resistance2000µohm
Product RangeERJ-MS4S Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for ERJMS4SF2M0U
2 Products Found
Product Overview
ERJ MS4 series ERJ MS type metal plate type current sensing resistors are ideal for current sensing solution.
- Small case size with high power
- Metal plate bonding technology, excellent long term stability
- Outer resin with high heat dissipation, wide temperature range
- AEC-Q200 compliant
- ISO9001, ISO/TS16949 certified
- Standard electrode type
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4S Series
Power Rating
3W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
