Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4HF10MU SMD Current Sense Resistor, 0.01 ohm, ERJ-MS4H Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/2484757-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF10MUCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2484757RL
Cut Tape2484757
Product RangeERJ-MS4H Series
Your Part Number
4,839 In Stock
8,000 more incoming. You can reserve stock now
4,839 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.230 | CNY41.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.230 (CNY9.2999) |
| 50+ | CNY4.110 (CNY4.6443) |
| 250+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.560 (CNY2.8928) |
| 2000+ | CNY2.510 (CNY2.8363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF10MUCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2484757RL
Cut Tape2484757
Product RangeERJ-MS4H Series
Technical Datasheet
Resistance0.01ohm
Product RangeERJ-MS4H Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for ERJMS4HF10MU
3 Products Found
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4H Series
Power Rating
2W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
