Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL1WKF50MU SMD Current Sense Resistor, 0.05 ohm, ERJ-L1W Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL1WKF50MUCopy
Order Code
Re-Reel4014640RL
Cut Tape4014640
Product RangeERJ-L1W Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL1WKF50MUCopy
Order Code
Re-Reel4014640RL
Cut Tape4014640
Product RangeERJ-L1W Series
Technical Datasheet
Resistance0.05ohm
Product RangeERJ-L1W Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height1.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Alternatives for ERJL1WKF50MU
1 Product Found
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-L1W Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
1.1mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
