Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL14UF25MU SMD Current Sense Resistor, 0.025 ohm, ERJ-L14 Series, 1210 [3225 Metric], 330 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL14UF25MUCopy
Manufacturer Standard Lead Time48 weeks
Order Code4632646
Product RangeERJ-L14 Series
Your Part Number
3,650 In Stock
Need more?
3,650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2500+ | CNY2.770 (CNY3.1301) |
| 5000+ | CNY2.580 (CNY2.9154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY46.10 (CNY52.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL14UF25MUCopy
Manufacturer Standard Lead Time48 weeks
Order Code4632646
Product RangeERJ-L14 Series
Technical Datasheet
Resistance0.025ohm
Product RangeERJ-L14 Series
Resistor Case / Package1210 [3225 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/K
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/K
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L14 Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
