Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3ED2003V SMD Chip Resistor, 200 kohm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thick Film, High Temperature](https://www.element14.cn/productimages/standard/en_GB/3644817-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3ED2003VCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3646073RL
Cut Tape3646073
Product RangeERJ-H3E Series
Your Part Number
4,199 In Stock
Need more?
4,199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.558 | CNY5.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.558 (CNY0.6305) |
| 100+ | CNY0.362 (CNY0.4091) |
| 500+ | CNY0.345 (CNY0.3898) |
| 1000+ | CNY0.327 (CNY0.3695) |
| 2500+ | CNY0.305 (CNY0.3446) |
| 5000+ | CNY0.299 (CNY0.3379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3ED2003VCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3646073RL
Cut Tape3646073
Product RangeERJ-H3E Series
Technical Datasheet
Resistance200kohm
Resistance Tolerance± 0.5%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H3E Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-H3E Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
