Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH2RF6800X SMD Chip Resistor, 680 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Temperature](https://www.element14.cn/productimages/standard/en_GB/3643410-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH2RF6800XCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3643917RL
Cut Tape3643917
Product RangeERJ-H2R Series
Your Part Number
2,670 In Stock
Need more?
2,670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.523 | CNY5.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.523 (CNY0.591) |
| 100+ | CNY0.342 (CNY0.3865) |
| 500+ | CNY0.313 (CNY0.3537) |
| 2500+ | CNY0.284 (CNY0.3209) |
| 5000+ | CNY0.255 (CNY0.2882) |
| 10000+ | CNY0.226 (CNY0.2554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH2RF6800XCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3643917RL
Cut Tape3643917
Product RangeERJ-H2R Series
Technical Datasheet
Resistance680ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H2R Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
680ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-H2R Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
