Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH2RF1001X SMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Temperature](https://www.element14.cn/productimages/standard/en_GB/3643410-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH2RF1001XCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3643939RL
Cut Tape3643939
Product RangeERJ-H2R Series
Your Part Number
5,920 In Stock
Need more?
5,920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.618 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.618 (CNY0.6983) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.405 (CNY0.4576) |
| 2500+ | CNY0.367 (CNY0.4147) |
| 5000+ | CNY0.306 (CNY0.3458) |
| 10000+ | CNY0.260 (CNY0.2938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH2RF1001XCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3643939RL
Cut Tape3643939
Product RangeERJ-H2R Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H2R Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-H2R Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
