Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJD2DJR012V SMD Current Sense Resistor, 0.012 ohm, ERJ-D2 Series, 0612 Wide [1632 Metric], 1 W, ± 5%](https://www.element14.cn/productimages/standard/en_GB/3957622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJD2DJR012VCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Cut Tape4178801
Cut Tape4178801RL
Product RangeERJ-D2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.896 (CNY1.0125) |
| 5000+ | CNY0.778 (CNY0.8791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY23.50 (CNY26.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJD2DJR012VCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Cut Tape4178801
Cut Tape4178801RL
Product RangeERJ-D2 Series
Technical Datasheet
Resistance0.012ohm
Product RangeERJ-D2 Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.012ohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-D2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
