![PANASONIC ERJD2DFR010V SMD Current Sense Resistor, 0.01 ohm, ERJ-D2 Series, 0612 [1632 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2977993-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.570 | CNY35.70 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2500+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.560 (CNY1.7628) |
Product Information
Product Overview
ERJ-D2 series ERJ-D type low TCR high power current sensing chip resistors achieve high power and low TCR using a wide terminal electrode structure and original materials. These resistors are suitable for small size/high power current detection and their low TCR enables high accuracy of current detection. These resistors are AEC-Q200 Compliant and offer IEC 60115-8, JIS C 5201-8 and EIAJ RC-2134B reference standards ensuring optimal quality and reliability. Recommended applications are automotive electronic circuits including ECUs (electrical control unit), anti-lock breaking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- Low TCR high power chip resistors (wide terminal type)
- Achieved high power and low TCR using wide terminal electrode structure and original material
- Suitable for small size/high power current detection
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
Technical Specifications
0.01ohm
0612 [1632 Metric]
± 1%
± 100ppm/°C
3.2mm
-55°C
AEC-Q200
ERJ-D2 Series
1W
Thick Film
1.6mm
0.65mm
155°C
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
