Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJD1CJR022U SMD Current Sense Resistor, 0.022 ohm, ERJ-D1 Series, 1020 Wide [2550 Metric], 2 W, ± 5%](https://www.element14.cn/productimages/standard/en_GB/3957622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJD1CJR022UCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4203804RL
Cut Tape4203804
Product RangeERJ-D1 Series
Your Part Number
5,444 In Stock
Need more?
5,444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.670 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2500+ | CNY1.460 (CNY1.6498) |
| 5000+ | CNY1.350 (CNY1.5255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJD1CJR022UCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4203804RL
Cut Tape4203804
Product RangeERJ-D1 Series
Technical Datasheet
Resistance0.022ohm
Product RangeERJ-D1 Series
Resistor Case / Package1020 Wide [2550 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
1020 Wide [2550 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-D1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
