Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJC1BFR39UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2353360RL
Cut Tape2353360
Product RangeERJ-C1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.730 | CNY57.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2500+ | CNY2.990 (CNY3.3787) |
| 5000+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJC1BFR39UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2353360RL
Cut Tape2353360
Product RangeERJ-C1 Series
Technical Datasheet
Resistance0.39ohm
Product RangeERJ-C1 Series
Resistor Case / Package2010 Wide
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Product Overview
ERJ C1 series ERJ C type anti-sulfurated high power chip resistors (wide terminal type) features high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure (covered electrode). Recommended for applications such as motor control circuit of the industrial equipment, automotive electronic circuits including ECUs (Electrical control unit), anti-lock breaking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
Technical Specifications
Resistance
0.39ohm
Resistor Case / Package
2010 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-C1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
