Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJC1BFR24UCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2353355RL
Cut Tape2353355
Product RangeERJ-C1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.050 | CNY30.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2500+ | CNY2.140 (CNY2.4182) |
| 5000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJC1BFR24UCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2353355RL
Cut Tape2353355
Product RangeERJ-C1 Series
Technical Datasheet
Resistance0.24ohm
Product RangeERJ-C1 Series
Resistor Case / Package2010 Wide
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.24ohm
Resistor Case / Package
2010 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-C1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
