Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB3AF100VCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1750994RL
Cut Tape1750994
Product RangeERJ-B3 Series
Your Part Number
5,575 In Stock
Need more?
5,575 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.280 | CNY22.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 2500+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB3AF100VCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1750994RL
Cut Tape1750994
Product RangeERJ-B3 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0805 Wide
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJB3AF100V is an ERJ B type, ERJ-B3 series, wide terminal, high power chip resistor. It is recommended for applications such as automotive electronic circuits including ECUs (Electrical Control Unit), anti-lock braking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- 10 ohm resistance
- ±1% resistance tolerance
- 0805 wide resistor case
- ±100ppm/°C temperature coefficient
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
- AEC-Q200 compliant
- Category temperature range from -55 to +155°C
- 150V voltage rating and 333.3mW power rating
Technical Specifications
Resistance
10ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
ERJ-B3 Series
Voltage Rating
150V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 Wide
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
