Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR20V.Copy
Order Code2797540
Product RangeERJ-B2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR20V.Copy
Order Code2797540
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.2ohm
Product RangeERJ-B2 Series
Resistor Case / Package0612 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
0612 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
