Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB2CFR15V SMD Current Sense Resistor, 0.15 ohm, ERJ-B2 Series, 0612 [1632 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/3781655-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR15VCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel3782166
Re-Reel3781893RL
Cut Tape3781893
Product RangeERJ-B2 Series
Your Part Number
5,547 In Stock
Need more?
5,547 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.500 | CNY35.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2500+ | CNY1.430 (CNY1.6159) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.400 (CNY1.582) |
| 25000+ | CNY1.220 (CNY1.3786) |
| 50000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR15VCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Full Reel3782166
Re-Reel3781893RL
Cut Tape3781893
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.15ohm
Product RangeERJ-B2 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +100ppm/K
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +100ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
