Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB2CFR051V SMD Current Sense Resistor, 0.051 ohm, ERJ-B2 Series, 0612 [1632 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014688-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR051VCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4014688RL
Cut Tape4014688
Product RangeERJ-B2 Series
Your Part Number
2,478 In Stock
Need more?
2,478 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.180 | CNY41.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2500+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR051VCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4014688RL
Cut Tape4014688
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.051ohm
Product RangeERJ-B2 Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.051ohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B2 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
