Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJB2AF132V SMD Chip Resistor, 1.3 kohm, ± 1%, 750 mW, 0612 [1632 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3781655-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJB2AF132VCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel3782131
Cut Tape3781857
Cut Tape3781857RL
Product RangeERJ-B2 Series
Your Part Number
9,700 In Stock
Need more?
9,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.790 | CNY179.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2500+ | CNY1.370 (CNY1.5481) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.969 (CNY1.095) |
| 25000+ | CNY0.899 (CNY1.0159) |
| 50000+ | CNY0.882 (CNY0.9967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2AF132VCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel3782131
Cut Tape3781857
Cut Tape3781857RL
Product RangeERJ-B2 Series
Technical Datasheet
Resistance1.3kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B2 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.3kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-B2 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
