Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJA1AJ270UCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1670314RL
Cut Tape1670314
Product RangeERJ-A1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.540 | CNY35.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2000+ | CNY2.160 (CNY2.4408) |
| 4000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJA1AJ270UCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1670314RL
Cut Tape1670314
Product RangeERJ-A1 Series
Technical Datasheet
Resistance27ohm
Resistance Tolerance± 5%
Power Rating1.33W
Resistor Case / Package2512 Wide
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-A1 Series
Temperature Coefficient± 350ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Resistance
27ohm
Power Rating
1.33W
Resistor Technology
Thick Film
Product Range
ERJ-A1 Series
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 Wide
Resistor Type
High Power
Temperature Coefficient
± 350ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
