Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8RSFR20V SMD Current Sense Resistor, 0.2 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8RSFR20VCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797538RL
Cut Tape2797538
Product RangeERJ-8R Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.930 | CNY29.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2500+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8RSFR20VCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797538RL
Cut Tape2797538
Product RangeERJ-8R Series
Technical Datasheet
Resistance0.2ohm
Product RangeERJ-8R Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ 8R series ERJ type low resistance type thick film chip current sensing resistors realize both low-resistance and high-precision by original thick film resistive element and special electrode structure.
- High power type/standard type
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8R Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJ8RSFR20V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
