Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8RQFR82V SMD Current Sense Resistor, 0.82 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQFR82VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014643RL
Cut Tape4014643
Product RangeERJ-8R Series
Your Part Number
6,953 In Stock
Need more?
6,953 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.988 | CNY9.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.988 (CNY1.1164) |
| 100+ | CNY0.652 (CNY0.7368) |
| 500+ | CNY0.508 (CNY0.574) |
| 1000+ | CNY0.498 (CNY0.5627) |
| 2500+ | CNY0.489 (CNY0.5526) |
| 5000+ | CNY0.478 (CNY0.5401) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQFR82VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014643RL
Cut Tape4014643
Product RangeERJ-8R Series
Technical Datasheet
Resistance0.82ohm
Product RangeERJ-8R Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +250ppm/K
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.82ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +250ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8R Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
