Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8RQFR39V SMD Current Sense Resistor, 0.39 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQFR39VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014641RL
Cut Tape4014641
Product RangeERJ-8R Series
Your Part Number
18,072 In Stock
Need more?
18,072 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.140 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.648 (CNY0.7322) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.493 (CNY0.5571) |
| 2500+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.483 (CNY0.5458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQFR39VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014641RL
Cut Tape4014641
Product RangeERJ-8R Series
Technical Datasheet
Resistance0.39ohm
Product RangeERJ-8R Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +250ppm/K
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ 8R series ERJ type low resistance type thick film chip current sensing resistors realize both low-resistance and high-precision by original thick film resistive element and special electrode structure.
- High power type/standard type
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
Technical Specifications
Resistance
0.39ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +250ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8R Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJ8RQFR39V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
