Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8ENF56R0V SMD Chip Resistor, 56 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF56R0VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014653RL
Cut Tape4014653
Product RangeERJ-8EN Series
Your Part Number
38,838 In Stock
Need more?
38,838 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.384 | CNY3.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.384 (CNY0.4339) |
| 100+ | CNY0.247 (CNY0.2791) |
| 500+ | CNY0.232 (CNY0.2622) |
| 1000+ | CNY0.218 (CNY0.2463) |
| 2500+ | CNY0.190 (CNY0.2147) |
| 5000+ | CNY0.146 (CNY0.165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF56R0VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014653RL
Cut Tape4014653
Product RangeERJ-8EN Series
Technical Datasheet
Resistance56ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
Temperature Coefficient± 100ppm/K
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ8ENF56R0V is an ERJ-8EN series, small size and lightweight, precision thick film chip resistor.
- Resistance value is 56ohm
- 1206 [3216 Metric] resistor case size
- Temperature coefficient is ±100ppm/K
- Voltage rating is 200V, power rating is 250mW
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
Resistance
56ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
