Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8ENF1021V SMD Chip Resistor, 1.02 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF1021VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2398474
Re-Reel2307300RL
Cut Tape2307300
Product RangeERJ-8EN Series
Your Part Number
11,378 In Stock
Need more?
11,378 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.357 | CNY3.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.357 (CNY0.4034) |
| 100+ | CNY0.255 (CNY0.2882) |
| 500+ | CNY0.233 (CNY0.2633) |
| 1000+ | CNY0.219 (CNY0.2475) |
| 2500+ | CNY0.215 (CNY0.243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.199 (CNY0.2249) |
| 25000+ | CNY0.176 (CNY0.1989) |
| 50000+ | CNY0.173 (CNY0.1955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF1021VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2398474
Re-Reel2307300RL
Cut Tape2307300
Product RangeERJ-8EN Series
Technical Datasheet
Resistance1.02kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ8ENF1021V is an ERJ type, ERJ-8EN series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 1.02kohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 200V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
1.02kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJ8ENF1021V
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
