Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8CWFR025V SMD Current Sense Resistor, 0.025 ohm, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2145283-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR025VCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4147993
Re-Reel4078702RL
Cut Tape4078702
Product RangeERJ-8CW Series
Your Part Number
14,760 In Stock
10,000 more incoming. You can reserve stock now
9,760 Delivery in 5-6 Business Days(UK stock)
5,000 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.880 | CNY18.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.976 (CNY1.1029) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 2500+ | CNY0.889 (CNY1.0046) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.763 (CNY0.8622) |
| 25000+ | CNY0.757 (CNY0.8554) |
| 50000+ | CNY0.751 (CNY0.8486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR025VCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4147993
Re-Reel4078702RL
Cut Tape4078702
Product RangeERJ-8CW Series
Technical Datasheet
Resistance0.025ohm
Product RangeERJ-8CW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/K
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8CW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
