Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8BQFR56V SMD Current Sense Resistor, 0.56 ohm, ERJ-8B Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR56VCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1717876RL
Cut Tape1717876
Product RangeERJ-8B Series
Your Part Number
1,680 In Stock
Need more?
1,680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.180 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.717 (CNY0.8102) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.504 (CNY0.5695) |
| 2500+ | CNY0.462 (CNY0.5221) |
| 5000+ | CNY0.420 (CNY0.4746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR56VCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1717876RL
Cut Tape1717876
Product RangeERJ-8B Series
Technical Datasheet
Resistance0.56ohm
Product RangeERJ-8B Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ8BQFR56V is an ERJ 8BQ series ERJ type (low resistance type) thick film chip resistor.
- Current sensing resistor, small size and lightweight
- Suitable for both reflow and flow soldering, low TCR, low resistance value
- IEC 60115-8, JIS C 5201-8, JEITA RC-2144 reference standard
- Operating temperature range from -55 to 155°C
- 500mW power rating
- 0.65mm product height, 3.2mm product length, 1.6mm product width
- 560Milliohms resistance, ±1% resistance tolerance
- 1206 (3216 metric) resistor case / package
- Temperature coefficient range from 0ppm/K to +250ppm/K
- AEC-Q200 Grade 0 compliant
Technical Specifications
Resistance
0.56ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8B Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
