Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR27VCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1717872RL
Cut Tape1717872
Product RangeERJ-8B Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.673 (CNY0.7605) |
| 1000+ | CNY0.640 (CNY0.7232) |
| 2500+ | CNY0.598 (CNY0.6757) |
| 5000+ | CNY0.542 (CNY0.6125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8BQFR27VCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1717872RL
Cut Tape1717872
Product RangeERJ-8B Series
Technical Datasheet
Resistance0.27ohm
Product RangeERJ-8B Series
Resistor Case / Package1206 [3216 Metric]
Power Rating330mW
Resistance Tolerance 1%
Resistor TechnologyThick Film
Temperature Coefficient 250ppm/C
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
1%
Temperature Coefficient
250ppm/C
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Product Range
ERJ-8B Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ8BQFR27V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
