Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6RED75R0V SMD Chip Resistor, 75 ohm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6RED75R0VCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2380620RL
Cut Tape2380620
Product RangeERJ-6R Series
Your Part Number
4,930 In Stock
Need more?
4,930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.230 | CNY12.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.308 (CNY0.348) |
| 500+ | CNY0.303 (CNY0.3424) |
| 1000+ | CNY0.297 (CNY0.3356) |
| 2500+ | CNY0.292 (CNY0.330) |
| 5000+ | CNY0.286 (CNY0.3232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6RED75R0VCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2380620RL
Cut Tape2380620
Product RangeERJ-6R Series
Technical Datasheet
Resistance75ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6R Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Resistance
75ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-6R Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
