Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6RED62R0V SMD Chip Resistor, 62 ohm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6RED62R0VCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2380605RL
Cut Tape2380605
Product RangeERJ-6R Series
Your Part Number
3,095 In Stock
Need more?
3,095 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.573 | CNY5.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.573 (CNY0.6475) |
| 100+ | CNY0.436 (CNY0.4927) |
| 500+ | CNY0.370 (CNY0.4181) |
| 1000+ | CNY0.303 (CNY0.3424) |
| 2500+ | CNY0.251 (CNY0.2836) |
| 5000+ | CNY0.139 (CNY0.1571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6RED62R0VCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2380605RL
Cut Tape2380605
Product RangeERJ-6R Series
Technical Datasheet
Resistance62ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6R Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
62ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-6R Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
