Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6DQFR36V SMD Current Sense Resistor, 0.36 ohm, ERJ6DQ Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR36VCopy
Order Code4906532
Product RangeERJ6DQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.886 (CNY1.0012) |
| 25000+ | CNY0.638 (CNY0.7209) |
| 50000+ | CNY0.521 (CNY0.5887) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY4,430.00 (CNY5,005.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR36VCopy
Order Code4906532
Product RangeERJ6DQ Series
Technical Datasheet
Resistance0.36ohm
Product RangeERJ6DQ Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0, +100ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.36ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +100ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ6DQ Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
