Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6DQFR30V SMD Current Sense Resistor, 0.3 ohm, ERJ-6D Series, 0805 [2012 Metric], 500 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR30VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014652RL
Cut Tape4014652
Product RangeERJ-6D Series
Your Part Number
4,795 In Stock
20,000 more incoming. You can reserve stock now
4,795 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.519 (CNY0.5865) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 2500+ | CNY0.425 (CNY0.4802) |
| 5000+ | CNY0.375 (CNY0.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6DQFR30VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014652RL
Cut Tape4014652
Product RangeERJ-6D Series
Technical Datasheet
Resistance0.3ohm
Product RangeERJ-6D Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +100ppm/K
Product Length2mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +100ppm/K
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6D Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
