Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6CWFR010V SMD Current Sense Resistor, 0.01 ohm, ERJ-6CW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWFR010VCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2797528RL
Cut Tape2797528
Product RangeERJ-6CW Series
Your Part Number
3,772 In Stock
Need more?
3,772 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.580 | CNY25.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWFR010VCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2797528RL
Cut Tape2797528
Product RangeERJ-6CW Series
Technical Datasheet
Resistance0.01ohm
Product RangeERJ-6CW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length2.05mm
Product Width1.3mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ6CWFR010V is an ERJ-6CW series low resistance type thick film chip current sensing resistor. Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure. Realize high-power by double-sided resistive elements structure that aimed to suppress temperature rising.
- Small size and lightweight, low TCR
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- 0.500W power rating, 0.0100 ohm resistance
- 2.0 x 1.25mm (EIA:0805) chip size (LxW(EIA))
- 1% resistance tolerance
- ±75×10⁻⁶/K T.C.R
- Category temperature range from –55 to +125°C
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6CW Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.05mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
