Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RSFR12V SMD Current Sense Resistor, 0.12 ohm, ERJ-3R Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RSFR12VCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4014644RL
Cut Tape4014644
Product RangeERJ-3R Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.862 | CNY8.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.862 (CNY0.9741) |
| 100+ | CNY0.572 (CNY0.6464) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.389 (CNY0.4396) |
| 2500+ | CNY0.386 (CNY0.4362) |
| 5000+ | CNY0.383 (CNY0.4328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RSFR12VCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4014644RL
Cut Tape4014644
Product RangeERJ-3R Series
Technical Datasheet
Resistance0.12ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +300ppm/K
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.12ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +300ppm/K
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
