Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RQFR51V SMD Current Sense Resistor, 0.51 ohm, ERJ-3R Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQFR51VCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797526
Re-Reel2799623RL
Cut Tape2799623
Product RangeERJ-3R Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.572 | CNY5.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.572 (CNY0.6464) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.291 (CNY0.3288) |
| 1000+ | CNY0.260 (CNY0.2938) |
| 2500+ | CNY0.255 (CNY0.2882) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.169 (CNY0.191) |
| 25000+ | CNY0.166 (CNY0.1876) |
| 50000+ | CNY0.163 (CNY0.1842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQFR51VCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797526
Re-Reel2799623RL
Cut Tape2799623
Product RangeERJ-3R Series
Technical Datasheet
Resistance0.51ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
