Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RQF5R1V SMD Current Sense Resistor, 5.1 ohm, ERJ-3R Series, 0603 [1608 Metric], 100 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQF5R1VCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797525RL
Cut Tape2797525
Product RangeERJ-3R Series
Your Part Number
9,430 In Stock
Need more?
9,430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.694 | CNY6.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.694 (CNY0.7842) |
| 100+ | CNY0.398 (CNY0.4497) |
| 500+ | CNY0.291 (CNY0.3288) |
| 1000+ | CNY0.260 (CNY0.2938) |
| 2500+ | CNY0.230 (CNY0.2599) |
| 5000+ | CNY0.199 (CNY0.2249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RQF5R1VCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797525RL
Cut Tape2797525
Product RangeERJ-3R Series
Technical Datasheet
Resistance5.1ohm
Product RangeERJ-3R Series
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.1ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-3R Series
Power Rating
100mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
