Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RED1103V SMD Chip Resistor, 110 kohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RED1103VCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2380107RL
Cut Tape2380107
Product RangeERJ-3R Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.375 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.375 (CNY0.4238) |
| 100+ | CNY0.314 (CNY0.3548) |
| 500+ | CNY0.230 (CNY0.2599) |
| 1000+ | CNY0.207 (CNY0.2339) |
| 2500+ | CNY0.180 (CNY0.2034) |
| 5000+ | CNY0.153 (CNY0.1729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RED1103VCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2380107RL
Cut Tape2380107
Product RangeERJ-3R Series
Technical Datasheet
Resistance110kohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3R Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Product Overview
- Small size and lightweight
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standards IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- AEC-Q200 Qualified
Technical Specifications
Resistance
110kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3R Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
