Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3RED10R0V SMD Chip Resistor, 10 ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3RED10R0VCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2380106RL
Cut Tape2380106
Product RangeERJ-3R Series
Your Part Number
1,550 In Stock
Need more?
1,550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.553 | CNY5.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.553 (CNY0.6249) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.221 (CNY0.2497) |
| 1000+ | CNY0.195 (CNY0.2204) |
| 2500+ | CNY0.192 (CNY0.217) |
| 5000+ | CNY0.188 (CNY0.2124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3RED10R0VCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel2380106RL
Cut Tape2380106
Product RangeERJ-3R Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3R Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ3RED10R0V is an ERJ type, ERJ-3R series precision thick film chip resistor. This new ERJ type offers an exceptionally durable and lightweight design which is ideal for various automotive applications such as charging guns, infotainment, TCU and ADAS systems and Lidar.
- 10 ohm resistance
- ±0.5% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 50V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
10ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3R Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
