Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ3EKF1802V SMD Chip Resistor, 18 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF1802VCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2397746
Re-Reel2303200RL
Cut Tape2303200
Product RangeERJ-3EK Series
Your Part Number
38,698 In Stock
20,000 more incoming. You can reserve stock now
38,698 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.222 | CNY2.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.222 (CNY0.2509) |
| 100+ | CNY0.185 (CNY0.209) |
| 500+ | CNY0.123 (CNY0.139) |
| 1000+ | CNY0.108 (CNY0.122) |
| 2500+ | CNY0.106 (CNY0.1198) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.070 (CNY0.0791) |
| 25000+ | CNY0.047 (CNY0.0531) |
| 50000+ | CNY0.046 (CNY0.052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3EKF1802VCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2397746
Re-Reel2303200RL
Cut Tape2303200
Product RangeERJ-3EK Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-3EK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ 3E series automotive grade general purpose precision thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- AEC-Q200 compliant
- Small size and lightweight
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
18kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3EK Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJ3EKF1802V
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
