Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2RKF75R0X SMD Chip Resistor, 75 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF75R0XCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2692489
Re-Reel2059111RL
Cut Tape2059111
Product RangeERJ-2RK Series
Your Part Number
220,460 In Stock
Need more?
9 Delivery in 3-4 Business Days(SG stock)
220,451 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.176 | CNY1.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.176 (CNY0.1989) |
| 100+ | CNY0.146 (CNY0.165) |
| 500+ | CNY0.100 (CNY0.113) |
| 2500+ | CNY0.086 (CNY0.0972) |
| 5000+ | CNY0.070 (CNY0.0791) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.045 (CNY0.0508) |
| 50000+ | CNY0.044 (CNY0.0497) |
| 100000+ | CNY0.043 (CNY0.0486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF75R0XCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2692489
Re-Reel2059111RL
Cut Tape2059111
Product RangeERJ-2RK Series
Technical Datasheet
Resistance75ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2RK Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic ERJ 2R series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
75ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-2RK Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ2RKF75R0X
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
