Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2RKF40R2X SMD Chip Resistor, 40.2 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF40R2XCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4014651RL
Cut Tape4014651
Product RangeERJ-2R Series
Your Part Number
65,065 In Stock
200,000 more incoming. You can reserve stock now
65,065 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.154 | CNY1.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.154 (CNY0.174) |
| 100+ | CNY0.130 (CNY0.1469) |
| 500+ | CNY0.091 (CNY0.1028) |
| 2500+ | CNY0.074 (CNY0.0836) |
| 5000+ | CNY0.058 (CNY0.0655) |
| 10000+ | CNY0.033 (CNY0.0373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2RKF40R2XCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4014651RL
Cut Tape4014651
Product RangeERJ-2R Series
Technical Datasheet
Resistance40.2ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2R Series
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ2RKF40R2X is an ERJ-2R series precision thick film chip resistor.
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 100mW power rating, temperature coefficient of 100ppm/K
- EIA:0402 case size, 40.2ohm resistance, 1% tolerance
- 50V limiting element voltage, 100V maximum overload voltage
- Category temperature range from –55 to +155°C
Technical Specifications
Resistance
40.2ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-2R Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJ2RKF40R2X
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
