Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2LWFR010X SMD Current Sense Resistor, 0.01 ohm, ERJ-2LW Series, 0402 [1005 Metric], 200 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2LWFR010XCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797523RL
Cut Tape2797523
Product RangeERJ-2LW Series
Your Part Number
1,985 In Stock
2,030 more incoming. You can reserve stock now
1,985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.390 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY0.884 (CNY0.9989) |
| 500+ | CNY0.694 (CNY0.7842) |
| 2500+ | CNY0.611 (CNY0.6904) |
| 5000+ | CNY0.534 (CNY0.6034) |
| 10000+ | CNY0.504 (CNY0.5695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2LWFR010XCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2797523RL
Cut Tape2797523
Product RangeERJ-2LW Series
Technical Datasheet
Resistance0.01ohm
Product RangeERJ-2LW Series
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +500ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ2LWFR010X is an ERJ-2LW series low resistance type thick film chip current sensing resistor. Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure. Realize high-power by double-sided resistive elements structure that aimed to suppress temperature rising.
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- 0.200W power rating, 0.0100 ohm resistance
- 1.0 x 0.5mm (EIA:0402) chip size (LxW(EIA))
- 1% resistance tolerance
- 0ppm/°C to +500ppm/°C T.C.R
- Category temperature range from –55 to +125°C
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +500ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-2LW Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
