Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2GEJ305X SMD Chip Resistor, 3 Mohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ305XCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2324302RL
Cut Tape2324302
Product RangeERJ-2G Series
Your Part Number
10,009 In Stock
Need more?
10,009 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.092 | CNY0.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.092 (CNY0.104) |
| 100+ | CNY0.053 (CNY0.0599) |
| 500+ | CNY0.043 (CNY0.0486) |
| 2500+ | CNY0.033 (CNY0.0373) |
| 5000+ | CNY0.027 (CNY0.0305) |
| 10000+ | CNY0.023 (CNY0.026) |
| 50000+ | CNY0.022 (CNY0.0249) |
| 100000+ | CNY0.021 (CNY0.0237) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ305XCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2324302RL
Cut Tape2324302
Product RangeERJ-2G Series
Technical Datasheet
Resistance3Mohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2G Series
Temperature Coefficient-400ppm/°C to +150ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ2GEJ305X is an ERJ-2GE series thick film chip resistor.
- Resistance is 3Mohm
- Resistance tolerance is ±5%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 100mW
- Voltage rating is 50V
- Temperature coefficient is -400ppm/K to +150ppm/K
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Technical Specifications
Resistance
3Mohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-2G Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
-400ppm/°C to +150ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
