Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2GEJ2R0X SMD Chip Resistor, 2 ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ2R0XCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2059192RL
Cut Tape2059192
Product RangeERJ-2GE Series
Your Part Number
50,545 In Stock
Need more?
50,545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.139 | CNY1.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.139 (CNY0.1571) |
| 100+ | CNY0.116 (CNY0.1311) |
| 500+ | CNY0.077 (CNY0.087) |
| 2500+ | CNY0.063 (CNY0.0712) |
| 5000+ | CNY0.047 (CNY0.0531) |
| 10000+ | CNY0.032 (CNY0.0362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ2R0XCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2059192RL
Cut Tape2059192
Product RangeERJ-2GE Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2GE Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Product Overview
ERJ2GEJ2R0X is an ERJ-2GE series thick film chip resistor.
- Resistance is 2ohm
- Resistance tolerance is ±5%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 100mW
- Voltage rating is 50V
- Temperature coefficient is -100ppm/K to +600ppm/K
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- AEC-Q200 compliant and reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
2ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-2GE Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
