Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2BSFR10X SMD Current Sense Resistor, 0.1 ohm, ERJ-2B Series, 0402 [1005 Metric], 166 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2BSFR10XCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797520
Re-Reel2799621RL
Cut Tape2799621
Product RangeERJ-2B Series
Your Part Number
9,042 In Stock
Need more?
9,042 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.840 | CNY18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY0.980 (CNY1.1074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.960 (CNY1.0848) |
| 50000+ | CNY0.840 (CNY0.9492) |
| 100000+ | CNY0.696 (CNY0.7865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2BSFR10XCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797520
Re-Reel2799621RL
Cut Tape2799621
Product RangeERJ-2B Series
Technical Datasheet
Resistance0.1ohm
Product RangeERJ-2B Series
Resistor Case / Package0402 [1005 Metric]
Power Rating166mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +300ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ2BSFR10X is an ERJ-2BS series low resistance type thick film chip current sensing resistor. Realize both low-resistance & High-precision by original thick film resistive element & special electrode structure.
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- 0.166W power rating, 0.1ohm resistance
- 1.0 x 0.5mm (EIA:0402) chip size (LxW(EIA))
- 1% resistance tolerance
- 0 to +300×10⁻⁶/K T.C.R
- Category temperature range from –55 to +155°C
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-2B Series
Power Rating
166mW
Resistor Technology
Thick Film
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
