Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2BQFR27X SMD Current Sense Resistor, 0.27 ohm, ERJ-2B Series, 0402 [1005 Metric], 166 mW, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2BQFR27XCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2797513RL
Cut Tape2797513
Product RangeERJ-2B Series
Your Part Number
9,418 In Stock
Need more?
9,418 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.500 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.747 (CNY0.8441) |
| 2500+ | CNY0.648 (CNY0.7322) |
| 5000+ | CNY0.572 (CNY0.6464) |
| 10000+ | CNY0.532 (CNY0.6012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2BQFR27XCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2797513RL
Cut Tape2797513
Product RangeERJ-2B Series
Technical Datasheet
Resistance0.27ohm
Product RangeERJ-2B Series
Resistor Case / Package0402 [1005 Metric]
Power Rating166mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-2B Series
Power Rating
166mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
