Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1TRQJR33U SMD Current Sense Resistor, 0.33 ohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 5%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQJR33UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2324366RL
Cut Tape2324366
Product RangeERJ-1TR Series
Your Part Number
2,320 In Stock
Need more?
2,320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.980 | CNY39.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2000+ | CNY1.850 (CNY2.0905) |
| 4000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQJR33UCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2324366RL
Cut Tape2324366
Product RangeERJ-1TR Series
Technical Datasheet
Resistance0.33ohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ERJ1TRQJR33U
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
