Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1TRQG1R0U SMD Current Sense Resistor, 1 ohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 2%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQG1R0UCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2492937RL
Cut Tape2492937
Product RangeERJ-1TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.860 | CNY68.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.860 (CNY7.7518) |
| 100+ | CNY4.940 (CNY5.5822) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2000+ | CNY3.580 (CNY4.0454) |
| 4000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQG1R0UCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2492937RL
Cut Tape2492937
Product RangeERJ-1TR Series
Technical Datasheet
Resistance1ohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 2%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Product Overview
The ERJ 1TR series resistors from Panasonic are automotive grade, standard current sensing thick film chip resistors with low resistance values. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- Resistance range includes E24 decade values from 0.22ohm to 9.1ohm
- EIA 2512 case size
- Small size, low weight resistors
- Automotive grade AEC-Q200 qualified
- Available in ±1%, ±2% and ±5% tolerance
- Available TCR values are ±100ppm/°C and ±200ppm/°C
- Operating temperature range of -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
