Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1TRQFR62U SMD Current Sense Resistor, 0.62 ohm, ERJ-1TR Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQFR62UCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4014645RL
Cut Tape4014645
Product RangeERJ-1TR Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.820 | CNY58.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 2000+ | CNY2.620 (CNY2.9606) |
| 4000+ | CNY2.520 (CNY2.8476) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQFR62UCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4014645RL
Cut Tape4014645
Product RangeERJ-1TR Series
Technical Datasheet
Resistance0.62ohm
Product RangeERJ-1TR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +200ppm/K
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.62ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +200ppm/K
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-1TR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
