Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ1GNF6802C SMD Chip Resistor, 68 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF6802CCopy
Manufacturer Standard Lead Time110 weeks
Order Code
Re-Reel4014654RL
Cut Tape4014654
Product RangeERJ-1GN Series
Your Part Number
12,191 In Stock
60,000 more incoming. You can reserve stock now
12,191 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.244 | CNY2.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.244 (CNY0.2757) |
| 100+ | CNY0.200 (CNY0.226) |
| 500+ | CNY0.140 (CNY0.1582) |
| 2500+ | CNY0.122 (CNY0.1379) |
| 7500+ | CNY0.097 (CNY0.1096) |
| 15000+ | CNY0.071 (CNY0.0802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF6802CCopy
Manufacturer Standard Lead Time110 weeks
Order Code
Re-Reel4014654RL
Cut Tape4014654
Product RangeERJ-1GN Series
Technical Datasheet
Resistance68kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GN Series
Temperature Coefficient± 200ppm/K
Voltage Rating-
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ1GNF6802C is an ERJ type, ERJ-1GN series precision thick film chip resistor.
- 68kohm resistance
- ±1% resistance tolerance
- 0201 [0603 Metric] resistor case
- ±200ppm/K temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- 50mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
68kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1GN Series
Voltage Rating
-
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
